TE Connectivity, Solistrand Uninsulated Ring Terminal, 10 Stud Size 16 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 482-126
- Distrelec Article No.:
- 304-61-270
- Mfr. Part No.:
- 2-320093-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£1,796.32
(exc. VAT)
£2,155.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,796.32 | £0.359 |
*price indicative
- RS Stock No.:
- 482-126
- Distrelec Article No.:
- 304-61-270
- Mfr. Part No.:
- 2-320093-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 16.99mm | |
| Stud Size | 10 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 16.99mm | ||
Stud Size 10 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is expertly designed for reliable electrical connections, accommodating wire sizes from 16 to 14 AWG. It features a 10 stud size and a 5 mm stud diameter, ensuring compatibility with various applications. Ideal for use in environments where uninsulated solutions are necessary, this terminal guarantees a high level of conductivity thanks to its tin plating. The closed barrel construction enhances durability, while the straight terminal orientation simplifies installation in confined spaces. With a lightweight design that weighs only 0.723 g, it offers efficiency without compromising strength. Notably, this product adheres to stringent EU RoHS compliance standards and is packaged for bulk use, making it an ideal choice for both manufacturers and assemblers looking for quality and dependability in their electrical components.
Closed barrel design provides enhanced durability for long lasting connections
Lightweight construction promotes ease of handling during installation
Compatible with copper wire base materials ensures excellent conductivity
Uninsulated option suitable for applications requiring reliable electrical flow without additional insulation
Adheres to EU RoHS compliance meeting environmental safety standards
Packaged in quantities of 5000 for efficient bulk procurement
Related links
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity 14 mm Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 16 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M10 Stud Size 22 AWG 16 AWG Wire Size, Silver
