TE Connectivity, Solistrand Uninsulated Ring Terminal, 4 mm Stud Size 22 AWG 16 AWG Wire Size, Silver

Subtotal (1 pack of 600 units)*

£169.30

(exc. VAT)

£203.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£169.30£0.282

*price indicative

RS Stock No.:
504-130
Distrelec Article No.:
304-47-219
Mfr. Part No.:
321288
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Product Type

Ring Terminal

Insulation

Uninsulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

10.8mm

Stud Size

4 mm

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Thickness

790μm

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006

Maximum Operating Temperature

170°C

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is expertly designed for reliable connectivity in a range of electrical applications. Engineered to support wire sizes from 22 to 16 AWG, this terminal ensures a secure connection with a #4 stud diameter, optimising performance for both residential and industrial needs. With a straight, closed barrel configuration and tin plating, it offers excellent conductivity while maintaining a lightweight profile. As an uninsulated component, it provides versatility for various wiring solutions. Ensure top-tier functionality and compliance with industry standards with this dependable terminal, ideal for any installer seeking quality and efficiency.

Optimised for wire sizes from 22 to 16 AWG

Straight configuration enhances ease of installation

Features a closed barrel design for secure wire retention

Constructed with tin plating for improved conductivity

Lightweight design facilitates easier handling and installation

Uninsulated construction allows versatility in application

Meets rigorous industry standards for reliability and performance

Compatible with copper wire ensuring robust connectivity

Packaged in quantities of 1000 making it ideal for bulk purchases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy