TE Connectivity, Solistrand Uninsulated Ring Terminal, M2.5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 476-121
- Distrelec Article No.:
- 304-61-463
- Mfr. Part No.:
- 322447-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£140.73
(exc. VAT)
£168.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £140.73 | £0.563 |
*price indicative
- RS Stock No.:
- 476-121
- Distrelec Article No.:
- 304-61-463
- Mfr. Part No.:
- 322447-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.28mm | |
| Outer Ring Diameter | 2.84mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 16mm | |
| Stud Size | M2.5 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.28mm | ||
Outer Ring Diameter 2.84mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 16mm | ||
Stud Size M2.5 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal exemplifies strength and reliability for your electrical connections. Crafted for a range of wire sizes from 12 to 10 AWG, it seamlessly accommodates a stud size of 4 and M2.5 providing optimal fastening. The terminal features a closed barrel design that enhances contact reliability and is plated with durable tin, offering excellent conductivity. Its straight orientation makes it ideal for straightforward installations, ensuring effective connections in limited spaces. With an uninsulated design, it stands out in environments where insulation is unnecessary, providing flexibility in application. Perfect for a variety of industries, this product guarantees high performance and longevity through its robust construction, making it a dependable choice for professionals in need of lasting connections.
Designed for easy installation in cramped spaces
Enhances contact reliability with closed barrel construction
Provides optimal fastening with a well-engineered stud size compatibility
Crafted with durable tin plating for excellent conductivity
Offers flexibility with an uninsulated configuration for specific applications
Accommodates a wide range of wire sizes for versatile use
Ideal for professionals seeking dependable electrical connections
Related links
- TE Connectivity M2.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M2.5 Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity 5 Silver
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M18 Stud Size 12 AWG 10 AWG Wire Size
