TE Connectivity, Solisstrand Uninsulated Ring Terminal, M10 Stud Size 6 AWG 6 AWG Wire Size, Silver

Subtotal (1 box of 200 units)*

£264.83

(exc. VAT)

£317.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +£264.83£1.324

*price indicative

RS Stock No.:
472-891
Distrelec Article No.:
304-52-664
Mfr. Part No.:
184066-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

Solisstrand

Insulation

Uninsulated

Outer Ring Diameter

10.5mm

Inner Ring Diameter

5.89mm

Maximum Wire Size AWG

6AWG

Minimum Wire Size AWG

6AWG

Overall Length

29.67mm

Stud Size

M10

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity closed ring tongue terminal is designed for reliable electrical connections in a multitude of applications. Constructed specifically for 6 AWG wires and featuring a robust M10 stud size, it ensures optimal performance and durability. The terminal, with its closed barrel configuration and straight orientation, provides ease of use while maintaining excellent conductivity through its tin plating. Its uninsulated design offers versatility for use in various environments, making it an ideal choice for professionals seeking quality and reliability in electrical components. The thoughtfully engineered size and dimensions cater to industry standards, ensuring a perfect fit for your connectivity needs.

Closed barrel design enhances connection reliability

Tin plating ensures excellent conductivity and resistance to corrosion

Straight terminal orientation allows for straightforward installation

Non-insulation support type accommodates diverse wire insulation requirements

Single hole configuration simplifies attachment and reduces installation time

Low halogen content adheres to environmental regulations and safety standards

Compatibility with industry-standard wire materials ensures versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy