TE Connectivity, Solisstrand Uninsulated Ring Terminal, 8 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS Stock No.:
- 475-061
- Distrelec Article No.:
- 304-61-123
- Mfr. Part No.:
- 170731-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£157.25
(exc. VAT)
£188.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.25 | £0.786 |
*price indicative
- RS Stock No.:
- 475-061
- Distrelec Article No.:
- 304-61-123
- Mfr. Part No.:
- 170731-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solisstrand | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Stud Size | 8 mm | |
| Colour | Grey | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solisstrand | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Stud Size 8 mm | ||
Colour Grey | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- JP
The TE Connectivity solis ring tong is designed for superior performance in electrical applications. Offering reliable connections for 6 AWG-8 stud wiring, it ensures optimal conductivity and durability. The product's robust construction is tailored to withstand the rigours of industrial environments whilst maintaining compliance with EU directives. The superior material choices contribute to its low halogen content, making it a safer choice for modern electrical installations. Additionally, with compliance to various environmental regulations such as RoHS and REACH, this component embodies both functionality and responsibility. This versatile solution is perfect for professionals seeking high-quality connections that can support a range of electrical tasks with ease.
Designed for secure connections in a range of electrical applications
Constructed to meet stringent environmental regulations
Provides optimal conductivity while ensuring long-lasting performance
Low halogen content enhances safety in installations
Suitable for both industrial and commercial use
Complies with EU RoHS and REACH directives for responsible sourcing
Related links
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity M3 Stud Size 22 AWG 18 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size, Silver
