Idec AL6H Series Illuminated Push Button Switch, Momentary, Panel, 16.2 mm Cutout, 2 CO, Green LED, IP65, 24 V dc 220 V
- RS Stock No.:
- 288-4347
- Distrelec Article No.:
- 301-50-945
- Mfr. Part No.:
- AL6H-M24PG
- Brand:
- Idec
Subtotal (1 unit)*
£21.70
(exc. VAT)
£26.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 02 November 2026
- Plus 17 unit(s) shipping from 02 November 2026
- Plus 20 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.70 |
*price indicative
- RS Stock No.:
- 288-4347
- Distrelec Article No.:
- 301-50-945
- Mfr. Part No.:
- AL6H-M24PG
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16.2 mm | |
| Series | AL6H | |
| Mount Type | Panel | |
| Contact Configuration | 2 CO | |
| Terminal Type | Blade | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Contact AC Voltage | 220V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 55°C | |
| Length | 31mm | |
| Width | 18mm | |
| Height | 39mm | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS, REACH | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16.2 mm | ||
Series AL6H | ||
Mount Type Panel | ||
Contact Configuration 2 CO | ||
Terminal Type Blade | ||
LED Colour Green | ||
IP Rating IP65 | ||
Contact AC Voltage 220V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 55°C | ||
Length 31mm | ||
Width 18mm | ||
Height 39mm | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS, REACH | ||
Legend Blank | ||
- COO (Country of Origin):
- JP
The Illuminated Pushbutton Switch features a momentary function, The switch incorporates a red LED for illumination, offering clear visual feedback. With its reliable design and bright illumination, this switch is suitable for various applications where precise control and visibility are essential, such as control panels, machinery, or automation systems.
RoHS compliant
Related links
- Idec AL6M Series Illuminated Push Button Switch Panel 2 CO IP65, 24 V dc 220 V
- Idec AL6M Series Illuminated Push Button Switch Panel 2 CO IP65, 24 V dc 220 V ac
- Idec A6 Series Illuminated Illuminated Push Button 2 CO, IP65
- Idec AL2H Series Illuminated Push Button Switch Panel 2 CO IP65, 24 V dc 220 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65, 24 V dc 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
