Idec AL2H Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, 2 CO, Green LED, IP65, 24 V dc 220 V ac

Subtotal (1 unit)*

£15.45

(exc. VAT)

£18.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.45

*price indicative

RS Stock No.:
288-4346
Distrelec Article No.:
301-50-929
Mfr. Part No.:
AL2H-M21PG
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Green

Illuminated

Yes

Series

AL2H

Panel Cutout Size

12 mm

Mount Type

Panel

Contact Configuration

2 CO

LED Colour

Green

Terminal Type

Solder

IP Rating

IP65

Contact AC Voltage

220V ac

Actuator Style

Rectangular

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

55°C

Length

31mm

Height

38mm

Switch Contact Current

1A

Width

14mm

Standards/Approvals

REACH, RoHS

Legend

Blank

COO (Country of Origin):
JP
The Illuminated Pushbutton Switch features a momentary function, The switch incorporates a red LED for illumination, offering clear visual feedback. With its reliable design and bright illumination, this switch is suitable for various applications where precise control and visibility are essential, such as control panels, machinery, or automation systems.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy