Idec AL6M Series Illuminated Push Button Switch, Momentary, Panel, 16.2 mm Cutout, 2 CO, Green LED, IP65, 24 V dc 220 V
- RS Stock No.:
- 288-4350
- Distrelec Article No.:
- 301-50-951
- Mfr. Part No.:
- AL6M-M24PG
- Brand:
- Idec
Subtotal (1 unit)*
£18.87
(exc. VAT)
£22.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 20 unit(s) shipping from 07 December 2026
- Plus 20 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.87 |
*price indicative
- RS Stock No.:
- 288-4350
- Distrelec Article No.:
- 301-50-951
- Mfr. Part No.:
- AL6M-M24PG
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | AL6M | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | 2 CO | |
| Terminal Type | Blade | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 220V ac | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | REACH, RoHS | |
| Switch Contact Current | 1A | |
| Height | 39mm | |
| Length | 31mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series AL6M | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Panel | ||
Contact Configuration 2 CO | ||
Terminal Type Blade | ||
LED Colour Green | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 220V ac | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals REACH, RoHS | ||
Switch Contact Current 1A | ||
Height 39mm | ||
Length 31mm | ||
Legend Blank | ||
- COO (Country of Origin):
- JP
The Illuminated Pushbutton Switch features a momentary function, The switch incorporates a red LED for illumination, offering clear visual feedback. With its reliable design and bright illumination, this switch is suitable for various applications where precise control and visibility are essential, such as control panels, machinery, or automation systems.
RoHS compliant
Related links
- Idec AL6M Series Illuminated Push Button Switch Panel 2 CO IP65, 24 V dc 220 V ac
- Idec AL6H Series Illuminated Push Button Switch Panel 2 CO IP65, 24 V dc 220 V
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP40 250 V ac
- Idec AL2H Series Illuminated Push Button Switch Panel 2 CO IP65, 24 V dc 220 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
