Idec AL6M Series Illuminated Push Button Switch, Latching, Panel, 16.2 mm Cutout, 2 CO, Red LED, IP65, 24 V dc 220 V ac

Subtotal (1 unit)*

£25.97

(exc. VAT)

£31.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.97

*price indicative

RS Stock No.:
288-4348
Distrelec Article No.:
301-50-949
Mfr. Part No.:
AL6M-A21PR
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

Switch Operation

Latching

Actuator Colour

Red

Illuminated

Yes

Series

AL6M

Panel Cutout Size

16.2 mm

Mount Type

Panel

Contact Configuration

2 CO

LED Colour

Red

Terminal Type

Blade

IP Rating

IP65

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Contact AC Voltage

220V ac

Actuator Style

Round

Maximum Operating Temperature

55°C

Switch Contact Current

1A

Standards/Approvals

REACH, RoHS

Length

31mm

Height

39mm

Legend

Blank

COO (Country of Origin):
JP
The Illuminated Pushbutton Switch features a momentary function, The switch incorporates a red LED for illumination, offering clear visual feedback. With its reliable design and bright illumination, this switch is suitable for various applications where precise control and visibility are essential, such as control panels, machinery, or automation systems.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy