Idec A6 Series Illuminated Illuminated Push Button, Panel Mount Red, 2 CO, IP65
- RS Stock No.:
- 288-4353
- Distrelec Article No.:
- 301-50-957
- Mfr. Part No.:
- AL6Q-M24PG
- Brand:
- Idec
Subtotal (1 unit)*
£22.57
(exc. VAT)
£27.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.57 |
*price indicative
- RS Stock No.:
- 288-4353
- Distrelec Article No.:
- 301-50-957
- Mfr. Part No.:
- AL6Q-M24PG
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Series | A6 | |
| Mount Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | 2 CO | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Series A6 | ||
Mount Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration 2 CO | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The illuminated pushbutton switch offers versatile functionality with its momentary operation, featuring two changeover contacts suitable for both 24 VDC and 220 VAC applications
RoHS compliant
Related links
- Idec A6 Series Illuminated Illuminated Push Button 2 CO, IP65
- Idec AL6M Series Illuminated Push Button Switch Panel 2 CO IP65, 24 V dc 220 V
- Idec AL6H Series Illuminated Push Button Switch Panel 2 CO IP65, 24 V dc 220 V
- Idec A6 Series Orange Panel Mount Indicator, Flush
- Idec XW Series Illuminated Emergency Stop Push Button 1 NO/3 NC, IP20
- Idec HW Series Illuminated Push Button Switch SPST IP65
- Idec HW Series Illuminated Push Button Switch SPST IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP65
