Idec A6 Series Illuminated Illuminated Push Button, Panel Mount Red, 2 CO, IP65

Subtotal (1 unit)*

£19.99

(exc. VAT)

£23.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.99

*price indicative

RS Stock No.:
288-4352
Distrelec Article No.:
301-50-956
Mfr. Part No.:
AL6Q-A24PR
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Illuminated Push Button

Illuminated

Yes

Series

A6

Mount Type

Panel Mount

Push Button Colour

Red

Contact Configuration

2 CO

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
JP
The illuminated pushbutton switch offers versatile functionality with its momentary operation, featuring two changeover contacts suitable for both 24 VDC and 220 VAC applications

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy