Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Panel, 22.5 mm Cutout White, 1 NC/1 NO, IP66,

Subtotal (1 unit)*

£60.24

(exc. VAT)

£72.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.24

*price indicative

RS Stock No.:
906-577
Mfr. Part No.:
XB5AW31B55
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Illuminated

Yes

Cutout Diameter

22.5mm

Series

Harmony XB5

Mount Type

Panel

Push Button Actuation

Spring Return

Push Button Colour

White

Contact Configuration

1 NC/1 NO

Push Button Style

Flush

Terminal Type

Push-in

Push Button Shape

Round

IP Rating

IP66, IP67, IP69, IP69K

Illumination Voltage

24V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

UL

Body Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric luminous push-button switch, designed for operational efficiency in various industrial applications. It features a sleek, dark grey plastic construction, combining functionality with durability.

1 NO + 1 NF contact configuration ensures versatile operation

IP66, IP67, IP69K protection ratings provide exceptional durability in harsh environments

Integrated LED light enhances visibility and usability

Mechanical lifespan of 10 million cycles guarantees reliability

Push-in connection method simplifies installation and reduces wiring time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy