Schneider Electric Harmony XB5 Series Push Button Switch, Panel, 22.5 mm Cutout Black, 1 NO, IP66, IP67
- RS Stock No.:
- 906-833
- Mfr. Part No.:
- XB5AP21C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£34.30
(exc. VAT)
£41.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.30 |
*price indicative
- RS Stock No.:
- 906-833
- Mfr. Part No.:
- XB5AP21C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22.5mm | |
| Mount Type | Panel | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Black | |
| Contact Configuration | 1 NO | |
| Push Button Style | Projecting | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB5 | ||
Cutout Diameter 22.5mm | ||
Mount Type Panel | ||
Push Button Actuation Spring Return | ||
Push Button Colour Black | ||
Contact Configuration 1 NO | ||
Push Button Style Projecting | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric pushbutton designed for robust signalling applications. This component features a 22mm diameter and a grey collar, delivering superior performance in both functionality and reliability.
Standard head type with a clear cap for enhanced visibility
Rated for a mechanical lifespan of 10 million cycles
Constructed from Durable materials, ensuring longevity and reliability
IP66 and IP67 rated for excellent protection against dust and water ingress
Compatible with screw clamp terminals for easy connection
Related links
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Orange IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Red IP66
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout White IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Blue IP66
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Green IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch 22.5 mm Cutout Black IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Trigger Action Pushbutton 22.5 mm Cutout IP66 IP69,


