Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Panel, 22.5 mm Cutout Blue, 1 NC/1 NO, IP66, IP67,
- RS Stock No.:
- 906-581
- Mfr. Part No.:
- XB5AW36B55
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£60.24
(exc. VAT)
£72.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.24 |
*price indicative
- RS Stock No.:
- 906-581
- Mfr. Part No.:
- XB5AW36B55
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 22.5mm | |
| Series | Harmony XB5 | |
| Mount Type | Panel | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Blue | |
| Contact Configuration | 1 NC/1 NO | |
| Push Button Style | Flush | |
| Terminal Type | Push-in | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Illumination Voltage | 24V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 22.5mm | ||
Series Harmony XB5 | ||
Mount Type Panel | ||
Push Button Actuation Spring Return | ||
Push Button Colour Blue | ||
Contact Configuration 1 NC/1 NO | ||
Push Button Style Flush | ||
Terminal Type Push-in | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Illumination Voltage 24V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric push button switch designed for operation in demanding environments, ensuring reliability and user-friendly functionality essential for various applications.
Made from dark grey plastic for durability and resistance
Equipped with smooth lens for enhanced Visual alertness
Utilises a blue LED for reliable signalling
Designed for easy push-in connection, facilitating quick installation
Operates at a voltage of 24 V AC/DC, suitable for diverse electrical systems
Rated for high-performance withstanding harsh conditions including dust and water ingress
Related links
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Orange IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Red IP66
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout White IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Green IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch 22.5 mm Cutout Black IP66, IP67
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 30.5 mm Cutout Blue IP66, IP67
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch 22.5 mm Cutout White IP66,


