Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Panel, 22.5 mm Cutout White, 1 NC/1 NO, IP66,

Subtotal (1 unit)*

£54.78

(exc. VAT)

£65.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.78

*price indicative

RS Stock No.:
906-575
Mfr. Part No.:
XB4BW31B55
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Illuminated

Yes

Cutout Diameter

22.5mm

Series

Harmony XB4

Mount Type

Panel

Push Button Actuation

Spring Return

Push Button Colour

White

Contact Configuration

1 NC/1 NO

Push Button Style

Flush

Push Button Shape

Round

Terminal Type

Push-in

IP Rating

IP66, IP67, IP69, IP69K

Minimum Operating Temperature

-40°C

Illumination Voltage

24V ac

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

UL

Body Material

Chrome Plated Metal

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric light push button offers seamless operation for control systems. Designed for optimal functionality, it features a Durable metallic design that enhances reliability in various environments, making it suitable for demanding applications.

Chrome-plated metal construction provides durability

Standard type front element designed for easy installation

Rated for 24V AC/DC operation, ensuring versatile compatibility

IP66, IP67, and IP69K ratings protect against harsh conditions

Universal LED light source enhances visibility

Mechanical lifespan extends to 10 million cycles for longevity

Push-In terminals simplify wiring processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy