Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Panel, 22.5 mm Cutout Orange, 1 NC/1 NO, IP66,

Subtotal (1 unit)*

£60.24

(exc. VAT)

£72.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.24

*price indicative

RS Stock No.:
906-580
Mfr. Part No.:
XB5AW35B55
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Illuminated

Yes

Series

Harmony XB5

Cutout Diameter

22.5mm

Mount Type

Panel

Push Button Actuation

Spring Return

Push Button Colour

Orange

Contact Configuration

1 NC/1 NO

Push Button Style

Flush

Terminal Type

Push-in

Push Button Shape

Round

IP Rating

IP66, IP67, IP69, IP69K

Minimum Operating Temperature

-40°C

Illumination Voltage

24V ac

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

UL

Body Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric push-button switch designed for various operational requirements. This product seamlessly combines functionality with a user-friendly interface, ensuring effective control in diverse scenarios.

22mm mounting diameter for standard installations

Push-In terminals compatible with multiple wire sizes

Highly Durable with a mechanical lifespan of 10 million cycles

Rated for 24 V AC/DC operational voltage for versatile usage

IP66, IP67, and IP69K ratings ensure high resistance against water and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy