Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Panel, 30.5 mm Cutout Orange, 1 NC/1 NO, IP66,

Image representative of range

Subtotal (1 unit)*

£69.13

(exc. VAT)

£82.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.13

*price indicative

RS Stock No.:
906-546
Mfr. Part No.:
XB5FW35B5C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Illuminated

Yes

Series

Harmony XB5

Cutout Diameter

30.5mm

Push Button Actuation

Spring Return

Mount Type

Panel

Push Button Colour

Orange

Contact Configuration

1 NC/1 NO

Push Button Style

Flush

Terminal Type

Screw

Push Button Shape

Round

IP Rating

IP66, IP67

Illumination Voltage

24V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

UL

Body Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric luminous push-button switch, designed for efficient signalling in various control applications. Its Durable construction and versatile compatibility enhance operational reliability and effectiveness.

Designed for ease of installation with screw clamp terminals

Features a smooth lens for optimal operational visibility

Compliant with multiple international safety standards

Offers a wide operational temperature range of -40 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy