Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Panel, 30.5 mm Cutout Orange, 1 NC/1 NO, IP66,
- RS Stock No.:
- 906-549
- Mfr. Part No.:
- XB5FW35M5C0
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£92.90
(exc. VAT)
£111.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.90 |
*price indicative
- RS Stock No.:
- 906-549
- Mfr. Part No.:
- XB5FW35M5C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 30.5mm | |
| Series | Harmony XB5 | |
| Mount Type | Panel | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Orange | |
| Contact Configuration | 1 NC/1 NO | |
| Push Button Style | Flush | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Illumination Voltage | 230V ac | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 30.5mm | ||
Series Harmony XB5 | ||
Mount Type Panel | ||
Push Button Actuation Spring Return | ||
Push Button Colour Orange | ||
Contact Configuration 1 NC/1 NO | ||
Push Button Style Flush | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -40°C | ||
Illumination Voltage 230V ac | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric versatile illuminated pushbutton switch designed for reliable signal indication in various settings, integrating seamlessly with universal LED modules for enhanced functionality.
Operates with a LED light source for energy efficiency
Built to withstand a wide temperature range from -40 to 70 °C
Designed with a robust IP66/IP67 rating for water and dust protection
Features a mechanical lifespan of up to 10 million cycles
Related links
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 30.5 mm Cutout Orange IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 30.5 mm Cutout Red IP66, IP67
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 30.5 mm Cutout White IP66, IP67
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 30.5 mm Cutout Blue IP66, IP67
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 30.5 mm Cutout Green IP66, IP67
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Orange IP66,
- Schneider Electric Harmony XB5 Series Orange 1 projecting Push Button Head IP66 CSA
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Orange


