Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Panel, 30.5 mm Cutout White, 1 NC/1 NO, IP66, IP67

Subtotal (1 unit)*

£75.76

(exc. VAT)

£90.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.76

*price indicative

RS Stock No.:
906-542
Mfr. Part No.:
XB5FW31G5C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Illuminated

Yes

Series

Harmony XB5

Cutout Diameter

30.5mm

Mount Type

Panel

Push Button Actuation

Spring Return

Push Button Colour

White

Contact Configuration

1 NC/1 NO

Push Button Style

Flush

Terminal Type

Screw

Push Button Shape

Round

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Hazardous Area Certification

No

Body Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric versatile push button designed for seamless integration into control panels, featuring a Compact design and reliable performance tailored for automated systems.

Constructed from Durable plastic and suitable for a 30mm installation

Features an integrated universal LED for consistent Visual feedback

Operates effectively at 120V AC with a minimum lifespan of 10 million mechanical cycles

Designed with both rounded signal unit heads and diverse operator types for enhanced usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy