Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Panel, 30.5 mm Cutout Green, 1 NC/1 NO, IP66, IP67

Image representative of range

Subtotal (1 unit)*

£75.76

(exc. VAT)

£90.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.76

*price indicative

RS Stock No.:
906-547
Mfr. Part No.:
XB5FW35G5C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Illuminated

Yes

Cutout Diameter

30.5mm

Series

Harmony XB5

Mount Type

Panel

Push Button Actuation

Spring Return

Push Button Colour

Green

Contact Configuration

1 NC/1 NO

Push Button Style

Flush

Terminal Type

Screw

Push Button Shape

Round

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Illumination Voltage

24V ac

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

UL

Body Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric pushbutton features a luminous design that enhances visibility and functionality. Designed for easy installation, this component ensures reliable operation across various environments and applications.

Utilises a self-resetting spring action for efficient control

Constructed with a Durable plastic collar and a vibrant Orange cap

Compatible with universal LED light blocks, enhancing versatility

Rated for operational use between -40°C and +70°C, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy