Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Panel, 22.5 mm Cutout Red, 1 NC/1 NO, IP66, IP67,

Subtotal (1 unit)*

£60.24

(exc. VAT)

£72.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.24

*price indicative

RS Stock No.:
906-579
Mfr. Part No.:
XB5AW34B55
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Illuminated

Yes

Series

Harmony XB5

Cutout Diameter

22.5mm

Mount Type

Panel

Push Button Actuation

Spring Return

Push Button Colour

Red

Contact Configuration

1 NC/1 NO

Push Button Style

Flush

Push Button Shape

Round

Terminal Type

Push-in

IP Rating

IP66, IP67, IP69, IP69K

Illumination Voltage

24V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

UL

Body Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric push-button switch designed for Visual signalling and operation within diverse settings, including industrial applications and automation solutions.

Designed with a robust plastic housing for durability in various environments

Boasts an LED universal light source for enhanced visibility

Offers a variety of mounting options with a standard head profile

Features push-in connections for easy wiring and installation

Protects against short circuits up to 10 A with compliance to stringent standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy