Schneider Electric Harmony XB4 Series Push Button Switch, Panel, 22.5 mm Cutout Red, White, 1 NC, IP66, IP67, IP69,
- RS Stock No.:
- 906-754
- Mfr. Part No.:
- XB4BA43225
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£33.51
(exc. VAT)
£40.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.51 |
*price indicative
- RS Stock No.:
- 906-754
- Mfr. Part No.:
- XB4BA43225
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22.5mm | |
| Push Button Actuation | Spring Return | |
| Mount Type | Panel | |
| Push Button Colour | Red, White | |
| Contact Configuration | 1 NC | |
| Push Button Style | Flush | |
| Push Button Shape | Round | |
| Terminal Type | Push-in | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Body Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB4 | ||
Cutout Diameter 22.5mm | ||
Push Button Actuation Spring Return | ||
Mount Type Panel | ||
Push Button Colour Red, White | ||
Contact Configuration 1 NC | ||
Push Button Style Flush | ||
Push Button Shape Round | ||
Terminal Type Push-in | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Body Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric push-button switch designed for reliable operation in various environments. Its primary function is to provide user-friendly control in demanding applications, ensuring ease of use and operational efficiency.
Durable metal chromed bezel enhances aesthetics and longevity
Designed to withstand high-pressure cleaning up to 7000000 Pa at 55 °C
Functions with a standard head shape for intuitive user interaction
Push-in connection method simplifies installation and maintenance procedures
Rated for a wide temperature range of -40 to 70 °C for versatile use
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch 22.5 mm Cutout Black IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch 22.5 mm Cutout White IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch 22.5 mm Cutout Yellow IP66, IP67
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout White IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69


