Schneider Electric Harmony XB4 Series Push Button Switch, Panel, 22.5 mm Cutout Black, 1 NO, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 906-753
- Mfr. Part No.:
- XB4BA215
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£23.83
(exc. VAT)
£28.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.83 |
*price indicative
- RS Stock No.:
- 906-753
- Mfr. Part No.:
- XB4BA215
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 22.5mm | |
| Series | Harmony XB4 | |
| Mount Type | Panel | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Black | |
| Contact Configuration | 1 NO | |
| Push Button Style | Flush | |
| Push Button Shape | Round | |
| Terminal Type | Push-in | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Body Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 22.5mm | ||
Series Harmony XB4 | ||
Mount Type Panel | ||
Push Button Actuation Spring Return | ||
Push Button Colour Black | ||
Contact Configuration 1 NO | ||
Push Button Style Flush | ||
Push Button Shape Round | ||
Terminal Type Push-in | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Body Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric push button delivers reliable performance for industrial applications, featuring a 22mm metal design Ideal for swift user interaction.
Constructed from chrome-coated metal for enhanced durability
Operates with a mechanical lifespan of 10,000,000 cycles
Offers a push-in connection for easy wiring with a compatibility of multiple wire sizes
Boasts a high pressure resistance of 7,000,000 Pa at 55 °C
Configured for standard contacts with a rated operational current up to 10 A
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch 22.5 mm Cutout Red 1 NC IP67
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
- Schneider Electric Harmony XB4 Series Blue Flush Push Button Head IP66 IP69 CSA
- Schneider Electric Harmony XB4 Series Green Flush Push Button Head IP66 IP69 CSA
- Schneider Electric Harmony XB4 Series Black Flush Push Button Head IP66 IP69 CSA
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Red IP66 IP69, IP69K


