Schneider Electric Harmony XB4 Series Blue Flush Push Button Head, 22.5 mm Cutout, IP66, IP67, IP69, IP69K, CSA, DNV,

Subtotal (1 unit)*

£16.94

(exc. VAT)

£20.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 19 November 2026
  • Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.94

*price indicative

RS Stock No.:
906-593
Mfr. Part No.:
ZB4BW963
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB4

Cutout Diameter

22.5mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Flush

Push Button Style

Flush

Push Button Material

Chrome Plated Metal

IP Rating

IP66, IP67, IP69, IP69K

Push Button Marking

Unmarked

Push Button Diameter

22.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL

Hazardous Area Certification

CSA, DNV, REACH, RoHS, UL

COO (Country of Origin):
FR
The Schneider Electric illuminated pushbutton offers robust functionality with a striking design, featuring a chrome-plated metal front element and a standard diameter suitable for various installations, enhancing user interaction with its intuitive operation.

Constructed with chrome-plated metal for durability and aesthetics

Compatible with universal LED lighting for enhanced Visual indication

Offers mechanical endurance of up to 10 million cycles

Withstands high-pressure cleaning up to 7,000,000 Pa at 55°C

Rated for IP66, IP67, IP69, and IP69K for superior protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy