Schneider Electric Harmony XB5 Series Black Flush Push Button Head, 22 mm Cutout, IP66, IP67, IP69, IP69K, CSA, DNV,
- RS Stock No.:
- 906-594
- Mfr. Part No.:
- ZB5AA245
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£13.19
(exc. VAT)
£15.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.19 |
*price indicative
- RS Stock No.:
- 906-594
- Mfr. Part No.:
- ZB5AA245
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Flush | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Push Button Marking | Marked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, DNV, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Flush | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Push Button Marking Marked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, DNV, REACH, RoHS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for unilluminated pushbuttons designed for use in control applications. Engineered for durability, this component integrates seamlessly into various panel layouts, enhancing operator Interface efficiency.
Constructed from dark grey plastic for robust durability
Standard type ensures wide compatibility with existing systems
Supports a mechanical lifespan of 10,000,000 cycles for reliability
Operates comfortably in a temperature range of -40 to 70 °C
IP66 ratings provide exceptional resistance against dust and water ingress
Related links
- Schneider Electric Harmony XB4 Series Black Flush Push Button Head IP66 IP69 CSA
- Schneider Electric Harmony XB4 Series Blue Flush Push Button Head IP66 IP69 CSA
- Schneider Electric Harmony XB4 Series Green Flush Push Button Head IP66 IP69 CSA
- Schneider Electric Harmony XB5 Series Black Flush Push Button Head IP66 CSA REACH UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 DNV RoHS, UL


