Schneider Electric Harmony XB5 Series Black Flush Push Button Head, 22 mm Cutout, IP66, IP67, CSA, DNV, REACH, RoHS, UL

Subtotal (1 unit)*

£21.52

(exc. VAT)

£25.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.52

*price indicative

RS Stock No.:
906-673
Mfr. Part No.:
ZB5AH02C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Flush

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL

Hazardous Area Certification

CSA, DNV, REACH, RoHS, UL

COO (Country of Origin):
FR
The Schneider Electric pushbutton offers an innovative solution for control applications, featuring a sleek, standard head design that allows for seamless integration into various panel settings.

Made from grey-plated plastic to ensure durability

Operating temperature range of -40 to 70 °C for versatility

IP66 and IP67 rated for robust environmental protection

High mechanical lifespan of 2,000,000 cycles

Compliant with multiple international standards for electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy