Schneider Electric Harmony XB5 Series Orange Flush Push Button Head, 22 mm Cutout, IP66, IP67, CSA, DNV, REACH, RoHS, UL

Subtotal (1 unit)*

£34.23

(exc. VAT)

£41.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.23

*price indicative

RS Stock No.:
906-559
Mfr. Part No.:
ZB5AH053C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Orange

Push Button Shape

Round

Push Button Actuation

Flush

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL

Hazardous Area Certification

CSA, DNV, REACH, RoHS, UL

COO (Country of Origin):
FR
The Schneider Electric luminous push-button head designed for intuitive operation, compatible with universal LED blocks, enhancing visibility in various environments.

Features a standard round head, ensuring ease of identification and use

Rugged design with IP66 and IP67 ratings for reliable performance in harsh conditions

Mechanical lifespan of 5,000,000 cycles maximises longevity and minimises downtime

Environmentally friendly, comprising 6% recycled plastic and 29% recycled metal content

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy