Schneider Electric Harmony XB5 Series Red Flush Push Button Head, 22 mm Cutout, IP66, IP67, CSA, DNV, UL

Subtotal (1 unit)*

£10.86

(exc. VAT)

£13.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.86

*price indicative

RS Stock No.:
906-837
Mfr. Part No.:
ZB5AA4C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Flush

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL

Hazardous Area Certification

CSA, DNV, UL

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric push-button head designed for a variety of industrial control applications, featuring a standard head shape and a vibrant red colour for visibility.

Standard head type ensures compatibility with various applications

Mechanical lifespan of up to 10 million cycles for durability

IP66 and IP67 ratings provide excellent protection against dust and water

Wide operating temperature range from -40 to 70 °C for versatility in harsh conditions

Lightweight design at 18 grams for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy