Schneider Electric Harmony XB5 Series Red Flush Push Button Head, 30.5 mm Cutout, IP66, IP67, CSA, DNV, UL

Subtotal (1 unit)*

£34.15

(exc. VAT)

£40.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.15

*price indicative

RS Stock No.:
906-715
Mfr. Part No.:
ZB5FA46C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

30.5mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Flush

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

30.5mm

Body/Fixing Collar Included

No

Standards/Approvals

UL

Hazardous Area Certification

CSA, DNV, UL

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric head for non-illuminated push-buttons that ensures reliable operation with a sleek, recessed design. Ideal for industrial applications, its spring return feature provides effective user feedback.

Constructed with a Durable plastic grey bezel for longevity

Mechanical durability rated at 10 million cycles ensures reliability

IP66 and IP67 rated for protection against dust and water

Wide operational temperature range of -40°C to 70°C accommodates various environments

Compatible with multiple product ranges to suit diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy