Schneider Electric Harmony XB5 Series Grey Flush Push Button Head, 30.5 mm Cutout, IP66, IP67, CSA, DNV, UL
- RS Stock No.:
- 906-713
- Mfr. Part No.:
- ZB5FA16C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£34.15
(exc. VAT)
£40.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.15 |
*price indicative
- RS Stock No.:
- 906-713
- Mfr. Part No.:
- ZB5FA16C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Grey | |
| Push Button Shape | Round | |
| Push Button Actuation | Flush | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Grey | ||
Push Button Shape Round | ||
Push Button Actuation Flush | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, DNV, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric button head designed for non-illuminated push-button applications, featuring a flush-mounted, round shape with a spring return mechanism for reliable operation.
Flush-mounted head design offers a modern aesthetic
Constructed from robust plastic with a grey bezel for durability
Mechanical durability rated at 10 million cycles ensures long-lasting performance
Wide ambient temperature range from -40 to 70 °C allows versatile usage
Related links
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Green Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Blue Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Blue Flush Push Button Head IP66 CSA REACH UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA REACH UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA UL


