Schneider Electric Harmony XB5 Series White Flush Push Button Head, 22 mm Cutout, IP66, IP67, CSA, DNV, UL
- RS Stock No.:
- 906-686
- Mfr. Part No.:
- ZB5APA1C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£16.00
(exc. VAT)
£19.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.00 |
*price indicative
- RS Stock No.:
- 906-686
- Mfr. Part No.:
- ZB5APA1C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Flush | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Flush | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, DNV, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric head for non-illuminated push-button designed to enhance control and interaction, featuring a standard round shape with a crisp white flush appearance, Ideal for versatile applications.
Standard head type designed for non-illuminated push-button applications
Flush operator profile delivers a sleek appearance in various environments
Built for durability with a mechanical endurance of up to 10 million cycles
Related links
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 CSA REACH UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Grey Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Green Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Blue Flush Push Button Head IP66 CSA UL


