Schneider Electric Harmony XB4 Series Green Flush Push Button Head, 22.5 mm Cutout, IP66, IP67, IP69, IP69K, CSA, DNV,

Subtotal (1 unit)*

£27.75

(exc. VAT)

£33.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.75

*price indicative

RS Stock No.:
906-591
Mfr. Part No.:
ZB4BA34
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB4

Cutout Diameter

22.5mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Flush

Push Button Style

Flush

Push Button Material

Chrome Plated Metal

IP Rating

IP66, IP67, IP69, IP69K

Push Button Marking

Unmarked

Push Button Diameter

22.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL

Hazardous Area Certification

CSA, DNV, REACH, RoHS, UL

COO (Country of Origin):
FR
The Schneider Electric front element enhances unilluminated pushbutton functionality, designed for seamless integration in industrial control panels, ensuring optimal operator interaction and aesthetic appeal.

Constructed with chrome-plated metal for superior durability

Designed for standard round operator types with a high tactile feel

Achieves a mechanical lifespan of up to 10,000,000 cycles

Features an IP66/IP67/IP69K rating, providing robust environmental protection

Dimensions tailored for a mounting diameter of 22.5 mm, ensuring compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy