Schneider Electric Harmony XB5 Series Trigger Action Pushbutton, Panel, 22.5 mm Cutout, 2NC (Main), IP66, IP67, IP69,

Subtotal (1 unit)*

£36.12

(exc. VAT)

£43.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.12

*price indicative

RS Stock No.:
879-537
Mfr. Part No.:
XB5AS84445
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Mount Type

Panel

Product Type

Pushbutton

Cutout Diameter

22.5mm

Contact Configuration

2NC (Main)

Push Button Actuation

Trigger Action

Housing Material

Plastic

Illuminated

No

Series

Harmony XB5

IP Rating

IP66, IP67, IP69, IP69K

Colour

Red

Terminal Type

Push-in

Contact DC Voltage

250V

Head Style

Mushroom

Contact AC Voltage

240V

Depth

73.2mm

Switch Configuration

2 NC

Standards/Approvals

UL 60947-5-5

Hazardous Area Certification

No

Head Diameter

40mm

Length

43mm

Width

40mm

Push Button Material

Plastic

Safety Contacts

Yes (Positive Opening)

COO (Country of Origin):
CZ
The Schneider Electric safety switch designed for emergency stop applications, providing reliable performance with a robust construction and intuitive operation to safeguard machinery and personnel.

Robust plastic design ensures durability and long-lasting use

Standard contact configuration allows for effective control in emergency situations

Push-In terminals simplify installation and reduce wiring errors

Rated operational current of 10 A empowers versatile usage across various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy