TE Connectivity Alcoswtich Series Illuminated Push Button Switch, Momentary, Bushing, SPST, IP67 250 V ac

Subtotal (1 box of 10 units)*

£231.43

(exc. VAT)

£277.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£231.43£23.143

*price indicative

RS Stock No.:
481-972
Distrelec Article No.:
304-61-344
Mfr. Part No.:
2317570-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Series

Alcoswtich

Mount Type

Bushing

Contact Configuration

SPST

Terminal Type

Lug Ring

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Flush

Switch Configuration

SPST

Switch Contact Current

3A

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
TW
The TE Connectivity anti-vandal switch from te is a robust and reliable solution designed for heavy-duty applications. This switch features a single pole, single throw configuration, equipped with a flush actuator and illuminated for easy visibility. Its durable construction ensures longevity and consistent performance even in challenging environments. Ideal for various industries, the switch is constructed with a PBT case material that withstands the rigors of daily use. With a body design that allows for vertical installation, this component stands out for its auditory feedback and momentary operating function, making it a preferred choice for critical control interfaces. The switch meets IP67 standards for ingress protection, ensuring that it remains functional in adverse conditions, affirming its designed resilience and quality.

Designed for easy installation in vertical orientations

Constructed with a PBT case material for enhanced durability

Illuminated actuator increases visibility in low-light conditions

Delivers auditory feedback ensuring user confirmation

Meets IP67 rating, ensuring performance in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy