TE Connectivity Alcoswtich Series Push Button Switch, Momentary, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 470-739
- Distrelec Article No.:
- 304-61-343
- Mfr. Part No.:
- 2317570-3
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£231.43
(exc. VAT)
£277.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £231.43 | £23.143 |
*price indicative
- RS Stock No.:
- 470-739
- Distrelec Article No.:
- 304-61-343
- Mfr. Part No.:
- 2317570-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL Report, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Standards/Approvals UL Report, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch exemplifies durability and reliability in a sleek design. Ideal for demanding environments, it features a single pole and single throw configuration, ensuring a momentary operating function that responds to user input with precision. The illuminated round actuator combines functionality with an aesthetic touch, catering to both professional and industrial settings. Built with a robust PBT case material, this switch is designed to withstand rigorous use while maintaining an impressive IP67 rating for dust and water resistance. Whether used in outdoor kiosks or advanced machinery, this switch delivers consistent performance with its auditory feedback and effortless flush actuation. Experience peace of mind knowing you have a switch thats not only compliant with stringent EU directives but also supports safe usage practices.
Flush actuator design provides a modern, unobtrusive look
Threaded bushing style ensures secure installation
The switch's electrical characteristics offer a 3 A contact current rating for versatile applications
Designed to function effectively across a 250 VAC operating voltage range
Related links
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67, 20 V dc 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
