TE Connectivity Alcoswtich Series Push Button Switch, (On)-Off, Bushing, SPST, IP67, 20 V dc 250 V ac

Subtotal (1 pack of 40 units)*

£196.90

(exc. VAT)

£236.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£196.90£4.923

*price indicative

RS Stock No.:
470-762
Distrelec Article No.:
304-52-809
Mfr. Part No.:
2267075-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Colour

Black

Switch Operation

(On)-Off

Product Type

Push Button Switch

Illuminated

No

Series

Alcoswtich

Mount Type

Bushing

Contact Configuration

SPST

Terminal Type

Through Hole

IP Rating

IP67

Actuator Style

Round

Contact DC Voltage

20V dc

Contact AC Voltage

250V ac

Switch Configuration

SPST

Switch Contact Current

400mA

Standards/Approvals

2016, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32

Length

3.9mm

COO (Country of Origin):
CN
The TE Connectivity Push button switch stands out for its superior design and reliable performance. This component is engineered with a single pole and single throw configuration, making it ideal for various applications requiring dependable switching solutions. Featuring a robust construction comprising diallyl phthalate and thermoplastic polyester, it ensures not only durability but also enhanced functionality. With its right-angle orientation and an extended actuator profile, the switch is perfectly suited for compact spaces and intricate designs. Additionally, the product's compatibility with printed circuit connections facilitates easy integration, ensuring it meets the needs of modern electronic systems.

Optimized for use in tightly packed environments

Manufactured from high-quality materials to ensure longevity

Designed to offer a secure and reliable connection

Enhanced actuator profile for improved user interaction

Ideal for applications where space-saving is essential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy