TE Connectivity Alcoswtich Series Illuminated Push Button Switch, On-Off, Bushing, SPST, IP67 250 V ac

Subtotal (1 box of 7 units)*

£219.44

(exc. VAT)

£263.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£219.44£31.349

*price indicative

RS Stock No.:
470-740
Distrelec Article No.:
304-61-347
Mfr. Part No.:
2317657-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

On-Off

Illuminated

Yes

Series

Alcoswtich

Mount Type

Bushing

Contact Configuration

SPST

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Flush

Switch Configuration

SPST

Switch Contact Current

3A

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
TW
The TE Connectivity Anti-vandal switch is designed to provide robust performance in demanding environments, featuring a single pole, single throw configuration that ensures reliable operation. With its illuminated flush actuator, the switch allows for easy identification, even in low-light conditions. Engineered with a PBT case material, it promises durability and long-lasting functionality, making it ideal for applications requiring a high-resistance switch. Compliance with industry standards, including an IP67 rating, affirms its suitability for outdoor and harsh conditions. This advanced product is part of the Alcoswitch series, reflecting a commitment to quality and engineering excellence for push button switches.

Illuminated actuator enhances visibility and usability

Flush actuator profile provides a sleek and understated design

Constructed from PBT for superior resistance to wear and environmental factors

Designed for vertical orientation to optimise installation in various applications

Auditory feedback ensures user confirmation upon actuation

Rated for 3 A contact current accommodating a range of electrical demands

Sealed processing protects against dust and moisture ingress

Low halogen content underscores a commitment to environmentally friendly materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy