TE Connectivity Alcoswtich Series Illuminated Push Button Switch, Momentary, Bushing, DPST, IP67 20 V ac

Subtotal (1 box of 9 units)*

£186.27

(exc. VAT)

£223.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +£186.27£20.697

*price indicative

RS Stock No.:
507-064
Distrelec Article No.:
304-61-265
Mfr. Part No.:
2-2317656-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

Alcoswtich

Mount Type

Bushing

Contact Configuration

DPST

Terminal Type

Lug Ring

IP Rating

IP67

Contact AC Voltage

20V ac

Actuator Style

Flush

Switch Configuration

DPST

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold

Switch Contact Current

3A

COO (Country of Origin):
TW
The TE Connectivity Anti-vandal switch embodies exceptional design, engineered for robust durability and reliability in various applications. This high-quality switch features a double pole - single throw configuration, expertly crafted to offer momentary operation with an illuminated, flush actuator for enhanced visibility. With its vertical orientation and threaded bushing style, it seamlessly integrates into a variety of systems, delivering user-friendly operation even under challenging conditions. The design also prioritises safety and compliance, ensuring it meets stringent industry standards such as the IP67 rating, making it ideal for use in harsh environments. This product enhances functionality without compromising aesthetics, providing both performance and style in any setup.

Constructed with a PBT case material for excellent heat resistance

Designed to withstand demanding operational environments with low halogen content

Provides auditory feedback ensuring clear operational confirmation

Compatible with a range of dedicated accessories for versatile applications

Complies with EU RoHS and ELV directives affirming environmental responsibility

Features snug wiring connections through wire lugs for reliable performance

Has an actuator force of 357 grams ensuring a responsive touch

Related links