TE Connectivity Alcoswtich Series Illuminated Push Button Switch, Momentary, Bushing, SPST, IP67 250 V ac

Subtotal (1 box of 7 units)*

£239.24

(exc. VAT)

£287.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£239.24£34.177

*price indicative

RS Stock No.:
476-956
Distrelec Article No.:
304-61-356
Mfr. Part No.:
2317659-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

Alcoswtich

Mount Type

Bushing

Contact Configuration

SPST

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Round

Switch Configuration

DPST

Switch Contact Current

3A

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
TW
The TE Connectivity anti-vandal switch is a robust solution designed for high-demand environments, featuring a double pole - single throw configuration. This product is ideal for applications requiring a momentary operating function, offering enhanced reliability with its auditory feedback. The flush actuator profile not only contributes to its sleek design but also ensures ease of use, making it an excellent choice for various push button applications. Crafted from PBT, the switch is molded for vertical orientation, ensuring durability against harsh conditions. Additionally, its illumination feature provides visibility, allowing for safe operation in dimly lit environments.

Offers a robust design for high-demand applications

Features momentary operating function for precise control

Auditory feedback provides reassurance during operation

Flush actuator profile for a modern and clean aesthetic

Constructed from durable PBT material for lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy