TE Connectivity Alcoswtich Series Push Button Switch, Momentary, Bushing, DPST, IP67 250 V ac

Subtotal (1 box of 7 units)*

£226.76

(exc. VAT)

£272.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£226.76£32.394

*price indicative

RS Stock No.:
476-232
Distrelec Article No.:
304-61-348
Mfr. Part No.:
2317657-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

Alcoswtich

Mount Type

Bushing

Contact Configuration

DPST

IP Rating

IP67

Actuator Style

Flush

Contact AC Voltage

250V ac

Switch Configuration

DPST

Switch Contact Current

3A

Standards/Approvals

UL

COO (Country of Origin):
TW
The TE Connectivity anti-vandal switch represents a robust solution tailored for demanding environments where reliability and performance are paramount. Designed for durability, its double pole - single throw configuration ensures seamless operation with minimal effort. This switch features an illuminated round actuator, providing visibility even in low-light conditions. Users will appreciate its flush profile that integrates harmoniously into various applications, all while maintaining an aesthetic appeal. Built from high-quality materials such as PBT, this switch is not only vertical in orientation but also engineered to withstand challenging conditions, including dust and moisture. Its momentary operating function and auditory feedback enhance user interaction, making it a preferred choice for industrial applications and beyond.

Illuminated actuator enhances visibility in low-light scenarios

Robust construction guarantees long-lasting performance in demanding settings

Flush actuator profile seamlessly fits into a variety of equipment

Momentary operating function allows for precise control

Auditory feedback ensures reliable operation confirmation

IP67 rating offers exceptional protection against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy