TE Connectivity Alcoswtich Series Push Button Switch, On-Off, Bushing, SPST, IP67 250 V ac

Subtotal (1 box of 9 units)*

£216.00

(exc. VAT)

£259.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£216.00£24.00

*price indicative

RS Stock No.:
476-234
Distrelec Article No.:
304-61-352
Mfr. Part No.:
2317658-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

On-Off

Illuminated

No

Series

Alcoswtich

Mount Type

Bushing

Contact Configuration

SPST

Terminal Type

Lug Ring

IP Rating

IP67

Actuator Style

Flush

Contact AC Voltage

250V ac

Switch Configuration

SPST

Switch Contact Current

3A

Standards/Approvals

EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity anti-vandal switch represents the pinnacle of durability and efficiency within its category. Designed to withstand harsh environments, it combines a robust, illuminated structure with a seamless single pole, single throw operation ideal for a variety of applications. The switch features a flush actuator profile, ensuring that it maintains a sleek appearance while providing reliable performance. Perfectly suited for high-traffic areas, its thoughtful engineering guarantees that the user experience remains consistent, regardless of the conditions. With compliance to stringent industry standards, this switch not only promises longevity but also delivers an intuitive operation, making it a smart choice for professionals seeking exceptional quality and reliability in push-button technology.

Robust design tailored for high-demand applications

Illuminated actuator enhances visibility in low-light settings

Flush actuator profile contributes to a sleek and modern aesthetic

Threaded bushing style ensures a secure installation

IP67 rating guarantees protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy