TE Connectivity Alcoswtich Series Illuminated Push Button Switch, On-Off, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 470-742
- Distrelec Article No.:
- 304-61-351
- Mfr. Part No.:
- 2317658-8
- Brand:
- TE Connectivity
Subtotal (1 box of 9 units)*
£216.00
(exc. VAT)
£259.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £216.00 | £24.00 |
*price indicative
- RS Stock No.:
- 470-742
- Distrelec Article No.:
- 304-61-351
- Mfr. Part No.:
- 2317658-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPST | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-Vandal Switch is designed to provide robust performance in demanding environments. This single pole, single throw switch with a flush actuator combines reliability and modern aesthetics, making it suitable for various applications. Its illuminated design enhances visibility, while the durable PBT case material ensures longevity and resilience against wear. Engineered for ease of installation, this switch integrates seamlessly into control panels, delivering both function and style. With a remarkable IP67 rating, it promises protection against dust and water ingress, making it a perfect choice for outdoor and industrial settings. The versatile operating voltage range and impressive current rating further establish the Anti-Vandal Switch as an ideal component for a multitude of electronic systems.
Designed for high durability against vandalism and impact
Illuminated flush actuator enhances operational visibility
Sealed construction offers protection from dust and moisture
Easy installation with threaded bushing for secure mounting
Related links
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 20 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing 1 NO/1 NC 24
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
