TE Connectivity Alcoswtich Series Illuminated Push Button Switch, Momentary, Bushing, DPST, IP67 250 V ac
- RS Stock No.:
- 507-066
- Distrelec Article No.:
- 304-61-266
- Mfr. Part No.:
- 2-2317658-3
- Brand:
- TE Connectivity
Subtotal (1 box of 9 units)*
£225.52
(exc. VAT)
£270.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £225.52 | £25.058 |
*price indicative
- RS Stock No.:
- 507-066
- Distrelec Article No.:
- 304-61-266
- Mfr. Part No.:
- 2-2317658-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Switch Configuration | DPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Switch Configuration DPST | ||
Switch Contact Current 3A | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch offers exceptional reliability in demanding environments, combining robust construction with an illuminated flush actuator for enhanced visibility. Designed for intuitive operation, it incorporates a double pole, single throw configuration, making it ideal for a variety of applications where security and user feedback are paramount. The durable PBT casing ensures longevity while maintaining a vertical orientation that fits comfortably in both commercial and industrial settings. Perfect for those who require a momentary switch with auditory feedback, this model stands out for its compliance with stringent industry standards, including IP67, ensuring optimal performance under challenging conditions. Featuring a wire lug connection type, this switch simplifies installation and usage.
Illuminated actuator for enhanced visibility in low-light conditions
Durable PBT casing designed for long-term reliability
Double pole, single throw configuration provides versatile application options
Integrated auditory feedback for clear operational indications
IP67 rated for exceptional dust and water resistance
Vertical orientation fits seamlessly into a variety of environments
Wire lug connection enables straightforward installation
Related links
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 20 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
