TE Connectivity Alcoswtich Series Illuminated Push Button Switch, Push-Push, Bushing, 16 mm Cutout, 1 NO/1 NC, IP67, 24
- RS Stock No.:
- 476-926
- Distrelec Article No.:
- 304-52-860
- Mfr. Part No.:
- 3-1437569-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£184.60
(exc. VAT)
£221.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £184.60 | £46.15 |
*price indicative
- RS Stock No.:
- 476-926
- Distrelec Article No.:
- 304-52-860
- Mfr. Part No.:
- 3-1437569-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Push-Push | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Actuator Style | Rectangular | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| Switch Configuration | Push-On, Push-Off | |
| Switch Contact Current | 5A | |
| Width | 15mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Push-Push | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Actuator Style Rectangular | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
Switch Configuration Push-On, Push-Off | ||
Switch Contact Current 5A | ||
Width 15mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Illuminated push button switch is designed for versatility and reliability, ideal for various applications. With a rectangular actuator style, this switch offers tactile feedback for precise operation, ensuring clarity in functionality. Its robust construction is highlighted by a copper alloy contact base, providing durability under demanding conditions. Enclosed within a compact design, the switch fits seamlessly into panel cut outs of 16 mm diameter, making it suitable for both new designs and replacements. The operational capabilities include a combination of normally open and normally closed circuits, ensuring a range of control options. Notably, the product adheres to stringent industry standards, showcasing a commitment to quality and compliance.
Illuminated design enhances visibility in low light conditions
Single actuator configuration simplifies installation
Tactile feedback ensures a clear response upon actuation
Vertical product orientation allows for ease of integration
IP65 rated for protection against dust and water ingress
Constructed without process sealing for quick maintenance access
Complies with EU RoHS and ELV directives for environmental safety
Available with gold plating for superior conductivity
Solder process capability makes it adaptable for various manufacturing needs
Related links
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing 2 NO/2 NC 24
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 20 V ac
