TE Connectivity Alcoswtich Series Illuminated Push Button Switch, Push-Push, Bushing, 16 mm Cutout, 2 NO/2 NC, IP65, 24

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-716
Distrelec Article No.:
304-52-858
Mfr. Part No.:
3-1437569-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Push-Push

Product Type

Push Button Switch

Illuminated

Yes

Series

Alcoswtich

Panel Cutout Size

16 mm

Mount Type

Bushing

Contact Configuration

2 NO/2 NC

IP Rating

IP65

Contact DC Voltage

24V dc

Contact AC Voltage

250V ac

Actuator Style

Square

Standards/Approvals

EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32

Width

15mm

Switch Contact Current

5A

COO (Country of Origin):
US
The TE Connectivity Illuminated push-button switch is engineered for versatility in various applications, featuring a square actuator design that blends functionality with a sleek aesthetic. Its robust construction ensures reliable operation, characterised by tactile feedback and snap-action performance. Designed for ease of use, the switch operates seamlessly to control circuits within a specified voltage range, making it suitable for both industrial and consumer electronics. The IP65 rating highlights its capability to withstand dust and moisture, ensuring longevity and performance in challenging environments. Compliance with EU RoHS directives underscores the manufacturer's commitment to producing environmentally friendly products without sacrificing quality or performance. Ideal for those seeking a dependable switching solution, this component stands out with its compelling design and technical prowess.

Illuminated design enhances visibility in low light conditions

Square actuator style delivers a modern look and feel

Single actuator configuration simplifies installation and use

Snap action mechanism provides reliable tactile feedback

Operates effectively at a contact current rating of 5 A

Designed with a vertical orientation for straightforward integration

Constructed without process sealing for enhanced flexibility

IP65 rating guarantees protection against dust ingress and water jets

Manufactured in compliance with multiple environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy