TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch, On-Off, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 470-744
- Distrelec Article No.:
- 304-61-354
- Mfr. Part No.:
- 2317659-5
- Brand:
- TE Connectivity
Subtotal (1 box of 7 units)*
£226.76
(exc. VAT)
£272.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £226.76 | £32.394 |
*price indicative
- RS Stock No.:
- 470-744
- Distrelec Article No.:
- 304-61-354
- Mfr. Part No.:
- 2317659-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV25 | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Switch Configuration | SPST | |
| Standards/Approvals | UL | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV25 | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Switch Configuration SPST | ||
Standards/Approvals UL | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Exceptional anti-vandal switch is designed for reliable performance in demanding environments. With a robust single pole - single throw configuration, it offers outstanding functionality in a compact form. Engineered with an illuminated flush actuator, this switch not only enhances visibility but also elevates the aesthetic appeal of your applications. The durable PBT case material ensures longevity, while its vertical orientation makes it ideal for various installations. Perfectly suited for modern control systems, this switch guarantees dependable operation with its auditory feedback mechanism, making it a prime choice for both commercial and industrial applications.
Illuminated actuator for enhanced visibility in low light conditions
Single actuator design adds simplicity to control applications
Threaded bushing style allows for secure mounting in different equipment
IP67 rating provides superior protection against dust and water ingress
Low halogen content supports environmentally conscious applications
Snap action feedback offers tactile response for user confirmation
Vertical orientation optimises installation flexibility
Durable case material provides resilience against harsh environments
Related links
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Screw White LED, IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity AV25 Series Illuminated Push Button Switch Panel Mount DPST IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
