TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch, On-Off, Screw, SPST, Yellow LED, IP67 250 V ac

Subtotal (1 box of 10 units)*

£229.43

(exc. VAT)

£275.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£229.43£22.943

*price indicative

RS Stock No.:
501-741
Distrelec Article No.:
304-60-949
Mfr. Part No.:
1-2317656-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

On-Off

Product Type

Push Button Switch

Illuminated

Yes

Series

Alcoswitch AV25

Mount Type

Screw

Contact Configuration

SPST

LED Colour

Yellow

Terminal Type

Lug Ring

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Flush

Switch Configuration

SPST

Standards/Approvals

2016 Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Switch Contact Current

3A

COO (Country of Origin):
TW
The TE Connectivity anti-vandal switch is designed for robust applications requiring reliability and user-friendly operation. Featuring a single pole, single throw configuration, it ensures optimal performance in demanding environments, while its illuminated flush actuator enhances visibility during operation. Constructed with PBT casing, this switch not only stands up to wear and tear but also meets high industry standards such as the IP67 rating for water and dust resistance. The unique design integrates aesthetic appeal with functionality, making it suitable for various installations while maintaining superior electrical characteristics.

Illuminated actuator provides clear operational indication

Vertical product orientation suits diverse mounting preferences

Copper contact base material enhances conductivity and durability

Threaded bushing style facilitates secure installation

Halogen content is kept low to meet environmental standards

Process sealed to protect against environmental contaminants

Compatible with a variety of parts for integrated solutions

Auditory feedback enhances user interaction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy