TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch, On-Off, Screw, SPST, White LED, IP67 250 V ac

Subtotal (1 box of 9 units)*

£216.00

(exc. VAT)

£259.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£216.00£24.00

*price indicative

RS Stock No.:
503-356
Distrelec Article No.:
304-60-948
Mfr. Part No.:
1-2317656-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

On-Off

Product Type

Push Button Switch

Illuminated

Yes

Series

Alcoswitch AV25

Mount Type

Screw

Contact Configuration

SPST

Terminal Type

Lug Ring

LED Colour

White

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Flush

Switch Configuration

SPST

Standards/Approvals

UL, RoHS MIIT Order, EU RoHS 01165EU with Exemptions, EU ELV 0005EC with Exemptions, 016

Switch Contact Current

3A

COO (Country of Origin):
TW
The TE Connectivity anti-vandal switch is a robust and versatile component designed for demanding applications where resilience is key. Featuring a single pole, single throw configuration, this switch is expertly crafted to ensure operational reliability even in harsh environments. Its illuminated flush actuator not only enhances the aesthetic appeal but also guarantees visibility under various lighting conditions. Built with durable materials, this product ensures longevity while maintaining superior performance. Ideal for industrial and commercial uses, the switch seamlessly integrates into existing systems, providing effective control over electrical circuits. The thoughtful design and construction make it a preferred choice amongst professionals who require an assured and dependable solution for their switch needs.

Designed for high durability in challenging environments

Illuminated actuator for enhanced visibility during operation

Flush actuator design offers streamlined integration into panels

Threaded bushing style ensures secure installation

IP67 rating guarantees protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy