TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch, On-Off, Bushing, DPST, IP67 250 V ac

Subtotal (1 box of 9 units)*

£225.52

(exc. VAT)

£270.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£225.52£25.058

*price indicative

RS Stock No.:
476-800
Distrelec Article No.:
304-61-268
Mfr. Part No.:
2-2317658-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

On-Off

Product Type

Push Button Switch

Illuminated

Yes

Series

Alcoswitch AV25

Mount Type

Bushing

Contact Configuration

DPST

Terminal Type

Lug Ring

IP Rating

IP67

Actuator Style

Flush

Contact AC Voltage

250V ac

Switch Configuration

DPST

Switch Contact Current

3A

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
CN
The TE Connectivity Anti-Vandal Switch is a premium solution designed for reliability and durability in demanding environments. Featuring a robust double pole, single throw configuration, this switch is ideal for applications requiring tactile feedback and high visibility, thanks to its illuminated flush actuator. Crafted with a PBT casing, it stands up to environmental challenges, ensuring consistent performance. The switch's vertical product orientation and threaded bushing style further enhance its installation flexibility. With compliance to international standards such as IP67, this switch guarantees protection against dust and water ingress, making it suitable for a variety of industrial and commercial applications. Choose this Anti-Vandal Switch for dependable operation in high-traffic areas.

Illuminated actuator provides enhanced visibility even in low-light conditions

Threaded bushing style ensures secure mounting and installation

Designed with durability in mind to withstand harsh environmental conditions

IP67 rating safeguards against moisture and dust ingress

Flush actuator profile enhances aesthetics while providing functional operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy