TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch, On-Off, Bushing, DPST, IP67 250 V ac
- RS Stock No.:
- 507-067
- Distrelec Article No.:
- 304-61-267
- Mfr. Part No.:
- 2-2317658-8
- Brand:
- TE Connectivity
Subtotal (1 box of 9 units)*
£225.52
(exc. VAT)
£270.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £225.52 | £25.058 |
*price indicative
- RS Stock No.:
- 507-067
- Distrelec Article No.:
- 304-61-267
- Mfr. Part No.:
- 2-2317658-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV25 | |
| Mount Type | Bushing | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV25 | ||
Mount Type Bushing | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Switch Contact Current 3A | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch exemplifies robust design and reliable performance in demanding environments. Crafted for use in various applications, it features a double pole - single throw configuration that ensures safe and effective operation. The flush actuator, illuminated for visibility, enhances usability in low-light conditions, making it ideal for installations requiring both functionality and security. With a vertical orientation and threaded bushing style, it can be easily integrated into existing systems. Engineered with high-quality materials, this switch guarantees durability against harsh conditions, ensuring longevity and consistent performance.
Designed for seamless integration in various applications
Illuminated actuator allows for easy identification in dark settings
Durable construction resists wear and tear from environmental exposure
Flush actuator provides a sleek and unobtrusive profile
Related links
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Screw White LED, IP67 250 V ac
- TE Connectivity AV25 Series Illuminated Push Button Switch Panel Mount DPST IP67 250
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity AV25 Series Illuminated Push Button Switch Panel Mount DPST IP67
